Isolated DC/DC converter, 12W output power, 3.3V nominal output voltage, and 2.4A maximum output current. Features a wide input voltage range of 9V to 36V DC, with a nominal input of 24V DC. Offers 1.5kV isolation and operates efficiently at 82%. This through-hole mount component measures 25.4mm x 50.8mm x 10.2mm and has an operating temperature range of -40°C to 85°C.
Traco Power TEN12-2410 technical specifications.
| Depth | 50.8mm |
| Efficiency | 82% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Output Power | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 2.4A |
| Output Power | 12W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 12 |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN12-2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.