Board mount DC-DC converter, 12W, 5V nominal output voltage, 2A output current. Features 1.5kV isolation voltage, 82% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 9V to 36V DC. Through-hole mounting with dimensions of 50.8mm length, 25.4mm width, and 10.2mm height.
Traco Power TEN12-2411 technical specifications.
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 82% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 2A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TEN 12 |
| Voltage - Output 1 | 5V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN12-2411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.