
The TEN15-2421 is a dual-output DC/DC converter from Traco Power, featuring 1.5A output currents and 84% efficiency. It is designed for board mount applications and is isolated for added safety. The converter operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Traco Power TEN15-2421 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Depth | 50.8mm |
| Efficiency | 84% |
| Isolation | Isolated |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN15-2421 to view detailed technical specifications.
No datasheet is available for this part.