
Isolated board mount DC/DC converter featuring a 4:1 input range (18V to 75V DC) and a fixed 5.1V output. Delivers 15W maximum output power with a 2.95A maximum output current. Offers 1.5kV isolation voltage and operates efficiently at 86% across a -40°C to 85°C temperature range. Packaged as a through-hole module with dimensions of 50.8mm x 25.4mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 2.95A |
| Depth | 50.8mm |
| Efficiency | 86% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.95A |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Current | 2.95A |
| Output Power | 15W |
| Output Voltage | 5.1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 15WI |
| Voltage - Output 1 | 5.1V |
| Weight | 32g |
| Width | 25.4mm |
| RoHS | Compliant |