
15W DC-DC regulated power supply module featuring a hybrid construction and metal package. Delivers 12V at 1.25A from a 36-75V DC input range, with a nominal input of 48V. Boasts 1.5kV isolation voltage and 87% efficiency, operating from -40°C to 85°C. Through-hole mounting design with dimensions of 50.8mm x 25.4mm x 10.2mm. ROHS compliant.
Checking distributor stock and pricing after the page loads.
Traco Power TEN15-4812 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 1.25A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 15 |
| Voltage - Output 1 | 12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.