
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-6
Sign in to ask questions about the Traco Power TEN20-1211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN20-1211 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Isolation | Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN20-1211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
