
20W DC-DC converter module featuring a single, isolated 5V output at 4A. This board mount power supply operates with a nominal input of 24V DC, accepting a range from 9V to 36V. The hybrid, metal package measures 50.8mm x 40.6mm x 10.2mm, with a 79% efficiency and 1.5kV isolation voltage. Designed for through-hole mounting, it boasts a wide operating temperature range of -40°C to 85°C and a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 79% |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEN 20WI |
| Weight | 50g |
| Width | 40.6mm |
| RoHS | Compliant |