
20W DC-DC regulated power supply module with a single 5V output, capable of delivering up to 4A. This hybrid, board-mount converter operates with 88% efficiency across a wide input voltage range of 9V to 36V DC, featuring 1.5kV isolation. Designed for through-hole mounting, it offers a broad operating temperature range from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 4A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 20WIN |
| Voltage - Output 1 | 5V |
| Width | 25.4mm |
| RoHS | Compliant |
