
Board mount DC/DC converter with 3.3V nominal output voltage and 4.5A maximum output current, delivering 20W maximum output power. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 18V to 75V DC, nominal input voltage of 48V DC, and offers 2.25kV isolation voltage. This RoHS compliant component has an efficiency of 85% and operates within a temperature range of -40°C to 85°C.
Traco Power TEN20-4810WIR technical specifications.
| Current - Output 1 | 4.5A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 2.25kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Output Power | 20W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 20WIR (20W) |
| Voltage - Output 1 | 3.3V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN20-4810WIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.