
Board mount DC/DC converter with 20W maximum output power. Features dual outputs of 5V and -5V, each with a 2A maximum output current. Operates with an input voltage range of 18-75 VDC, nominal 48V, and offers 1.5kV isolation voltage. This module boasts 89% efficiency and a compact footprint with dimensions of 25.4mm x 50.8mm x 10.2mm. It is RoHS compliant and designed for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Traco Power TEN20-4821WIN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 20WIN |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN20-4821WIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.