
Traco Power TEN20-4822WI technical specifications.
| Package/Case | Module |
| Height | 10.2mm |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 835mA |
| RoHS Compliant | Yes |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN20-4822WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.