
20W DC-DC regulated power supply module featuring dual 12V and -12V outputs, each delivering 833mA. This hybrid, board-mount converter operates with an efficiency of 88% and offers 2.25kV isolation voltage. Designed for through-hole mounting, it accepts an input voltage range of 18V to 75V DC, with a nominal input of 48V. Integrated protection features include OVP, OCP, and SCP, and it operates across a wide temperature range of -40°C to 85°C. The metal package measures 50.8mm x 25.4mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 833mA |
| Current - Output 2 | 833mA |
| Depth | 50.8mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 2.25kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 833mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 20WIR (20W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
