
Board mount DC-DC converter, 25W output power, 12V nominal output voltage, and 2.5A maximum output current. Features 9V to 18V DC input range, 88% efficiency, and 1.5kV isolation voltage. Operates from -40°C to 85°C, housed in a metal package with through-hole mounting. RoHS compliant.
Sign in to ask questions about the Traco Power TEN25-1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN25-1212 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Height | 9.5mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 40.6mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 25W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 25 |
| Voltage - Output 1 | 12V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN25-1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
