
Board mount DC/DC converter with 25W maximum output power. Features dual 15V and -15V outputs, each capable of 1A current. Operates with an input voltage range of 10-40 VDC, nominal 24V. Offers 1.5kV isolation voltage and 89% efficiency. Dimensions are 50mm (L) x 40.6mm (W) x 9.3mm (H). Compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TEN25-2423WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Height | 9.3mm |
| Isolation Voltage | 1.5kV |
| Length | 50mm |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 25W |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 25WI |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN25-2423WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
