
Isolated board mount DC/DC converter, fixed, 2 outputs, 30W total power. Features 9V to 18V DC input range, 12V and -12V output voltages, each with 1.25A maximum output current. Offers 1.5kV isolation voltage and 87% efficiency. Operates from -40°C to 85°C in a metal package.
Traco Power TEN30-1222 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 1.25A |
| Current - Output 2 | 1.25A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 1.25A |
| Output Power | 30W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 30 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 31g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN30-1222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
