
DC/DC converter (print) TracoPower TEN 30-2423WI 24 Vdc 15 Vdc, -15 Vdc 1 A 30 W No. of outputs: 2 x
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TEN30-2423WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Height | 10.2mm |
| Length | 50.8mm |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| RoHS Compliant | Yes |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN30-2423WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.