
30W board mount DC/DC converter featuring dual ±15V outputs, each capable of 1A current. Operates with a 9V to 36V DC input range, nominal 24V, and offers 1.5kV isolation voltage. Achieves 87% efficiency with a compact 50.8mm x 50mm x 10mm footprint. Designed for through-hole mounting, this RoHS compliant component operates from -40°C to 75°C.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 50mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 30WIN |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25mm |
| RoHS | Compliant |