
Isolated board mount DC/DC converter, 30W, 12V nominal output voltage, 2.5A output current. Features 1.5kV isolation voltage, 91% efficiency, and a wide input voltage range of 36-75VDC. Operates from -40°C to 85°C in a metal package with through-hole mounting.
Traco Power TEN30-4812 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 30 |
| Voltage - Output 1 | 12V |
| Weight | 31g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN30-4812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
