
Board mount DC/DC converter with 30W maximum output power. Features a 5V primary output at 4A, alongside two -15V outputs at 330mA each. Operates with an input voltage range of 18 to 75 VDC, nominal 48V. Offers 1.5kV isolation voltage and 88% efficiency. Encased in a 50.8mm x 50mm x 10mm module with through-hole mounting. Operating temperature range from -40°C to 75°C.
Sign in to ask questions about the Traco Power TEN30-4832WIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN30-4832WIN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Current - Output 2 | 330mA |
| Current - Output 3 | 330mA |
| Depth | 50.8mm |
| Efficiency | 88% |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 50mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 30WIN |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -15V |
| Voltage - Output 3 | -15V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN30-4832WIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
