
Isolated DC/DC converter with 4W maximum output power. Features a 12V nominal output voltage and 330mA maximum output current. Operates with a 9V to 36V DC input voltage range, nominal 24V. Offers 1.5kV isolation voltage and 84% efficiency. Packaged as a through-hole module with dimensions of 31.8mm depth, 10mm height, 32mm length, and 20.3mm width. RoHS compliant.
Traco Power TEN4-2412 technical specifications.
| Package/Case | Module |
| Depth | 31.8mm |
| Efficiency | 84% |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 330mA |
| Max Output Power | 4W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 330mA |
| Output Power | 4W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 4 |
| Weight | 16.2g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN4-2412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
