
Module DC-DC 24VIN 1-OUT 15V 0.265A 4W 8-Pin Metal DIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TEN4-2413 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN4-2413 technical specifications.
| Package/Case | Module |
| Depth | 20mm |
| Isolation | Isolated |
| Length | 32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 265mA |
| Output Power | 4W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Traco Power TEN4-2413 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
