
Isolated DC/DC converter, 4W output power, featuring dual +/-5V outputs each capable of 300mA. Operates with a 9V to 36V DC input voltage range, offering 1.5kV isolation. This through-hole mounted component boasts an efficiency of 84% and a metal package measuring 32mm x 20.3mm x 10mm. Suitable for operation between -40°C and 75°C, it is RoHS compliant.
Traco Power TEN4-2421 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 20mm |
| Efficiency | 84% |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 4W |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 300mA |
| Output Power | 4W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN4-2421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.