
DC/DC converter, 4W, 12V output voltage, 330mA output current, and 1.5kV isolation voltage. Features a wide input voltage range of 18-75V DC, nominal 48V DC, with 84% efficiency. Packaged as a through-hole module measuring 31.8 x 20.3 x 10mm, operating from -40°C to 75°C.
Traco Power TEN4-4812 technical specifications.
| Package/Case | Module |
| Depth | 31.8mm |
| Efficiency | 84% |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 330mA |
| Max Output Power | 4W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 330mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TEN 4 |
| Weight | 16.2g |
| Width | 20.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TEN4-4812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
