
4W DC/DC converter module with dual ±15V outputs, each delivering 130mA. Features a wide 18V to 75V DC input range, 1.5kV isolation voltage, and 85% efficiency. Packaged in a compact 31.8mm x 20.3mm x 10mm through-hole module, operating from -40°C to 75°C. RoHS compliant.
Traco Power TEN4-4823 technical specifications.
| Package/Case | Module |
| Current - Output 2 | 130mA |
| Depth | 10mm |
| Efficiency | 85% |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Power | 4W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TEN 4 |
| Weight | 16.2g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN4-4823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.