Board mount DC-DC converter, 40W output power, featuring three isolated outputs with voltages of 5V, 15V, and -15V. Delivers a maximum output current of 6A for the 5V output, with 300mA available for the 15V and -15V outputs. Operates with a nominal input voltage of 12V, accepting a range from 9V to 18V DC. Boasts 86% efficiency and 1.5kV isolation voltage, housed in a metal package with dimensions of 50.8mm x 50.8mm x 10.2mm. This RoHS compliant module operates across a wide temperature range of -40°C to 75°C.
Traco Power TEN40-1232 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 300mA |
| Depth | 50.8mm |
| Efficiency | 86% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Power | 40W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 65g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-1232 to view detailed technical specifications.
No datasheet is available for this part.
