
Board mount DC/DC converter, 40W output power, featuring dual 12V outputs with 1.8A current per output. Operates from an 18-36VDC input range, delivering 12VDC output. Offers 1.5kV isolation and 88% efficiency. Module package with through-hole mounting, measuring 50.8mm x 50.8mm x 10.2mm. Operating temperature range of -40°C to 75°C.
Sign in to ask questions about the Traco Power TEN40-2422 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN40-2422 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.8A |
| Current - Output 2 | 1.8A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Power | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Output Power | 40W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 40 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 65g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-2422 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.