Board mount DC/DC converter featuring dual isolated outputs of 15V and -15V, each capable of delivering 1.333A. This 40W unit operates with 90% efficiency across a wide input voltage range of 9V to 36V DC, with a nominal input of 24V. It offers 1.6kV isolation and a broad operating temperature range from -40°C to 85°C. Packaged in a DIP case with through-hole mounting, this RoHS compliant component measures 50.8mm x 25.4mm x 10.2mm.
Traco Power TEN40-2423WIR technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.333A |
| Current - Output 2 | 1.333A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.333A |
| Max Output Power | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 1.333A |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEN 40WIR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 21.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-2423WIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
