
DC/DC converter 36. . .75 VDC 5 VDC 40 W, TEN 40-4811, Traco Power
Sign in to ask questions about the Traco Power TEN40-4811 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN40-4811 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 10.2mm |
| Efficiency | 90% |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TEN 40 |
| Voltage - Output 1 | 5V |
| Weight | 65g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-4811 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.