Traco Power TEN40-4812 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.3A |
| Depth | 10.2mm |
| Efficiency | 89% |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TEN 40 |
| Voltage - Output 1 | 12V |
| Weight | 65g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-4812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.