
Board mount DC-DC converter, 6W output power, 12V nominal input, 9-18V DC input range, 12V nominal output, 500mA output current. Features isolated 1.5kV isolation voltage, 84% efficiency, and operates from -40°C to 85°C. Packaged in a metal DIP case with through-hole mounting, dimensions 32 x 20 x 10mm, weighing 16.9g. RoHS compliant.
Traco Power TEN5-1212 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 500mA |
| Depth | 32mm |
| Efficiency | 84% |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEN 5 |
| Voltage - Output 1 | 12V |
| Weight | 16.9g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN5-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.