
Board mount DC/DC converter, 5W output power, featuring dual isolated outputs of +/-15V at 200mA each. This metal-cased component operates with a 9V to 18V DC input range, a nominal input of 12V, and offers 1.5kV isolation. It boasts an efficiency of 84% and a wide operating temperature range from -40°C to 85°C. Dimensions are 32mm x 20mm x 10mm, with a weight of 16.9g. RoHS compliant.
Traco Power TEN5-1223 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 20mm |
| Efficiency | 84% |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEN 5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 16.9g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN5-1223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
