Board mount DC-DC converter, 6W output power, delivering 5V at 1A. Features 1.5kV isolation and a wide input voltage range of 9V to 36V DC, with a nominal input of 24V. Operating temperature range spans -40°C to 85°C. Through-hole mounting package with dimensions of 32mm (L) x 20.3mm (W) x 10.2mm (H). Includes short-circuit protection (SCP) and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Traco Power TEN5-2411WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 31.8mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 6W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 5WI (6W) |
| Voltage - Output 1 | 5V |
| Weight | 17g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.