
Board mount DC-DC converter, 6W, hybrid design, featuring a 12V nominal output voltage and 500mA output current. Operates with a 9V to 36V DC input range, delivering 5W maximum output power. Offers 1.5kV isolation voltage and 84% efficiency, with a wide operating temperature range of -40°C to 85°C. Through-hole mounting, RoHS compliant.
Traco Power TEN5-2412WI technical specifications.
| Current - Output 1 | 500mA |
| Depth | 31.8mm |
| Efficiency | 84% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 5WI |
| Voltage - Output 1 | 12V |
| Weight | 17g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN5-2412WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.