Isolated DC-DC converter module with 15V nominal output voltage and 400mA output current, delivering 6W maximum output power. Features a wide input voltage range of 18-36V DC, with a nominal input of 24V DC. Offers 1.5kV isolation voltage and 86% efficiency, operating across a temperature range of -40°C to 85°C. Through-hole mounting in a 7-pin DIP package. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 400mA |
| Depth | 31.8mm |
| Efficiency | 86% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 5 |
| Voltage - Output 1 | 15V |
| Weight | 16.9g |
| Width | 20.3mm |
| RoHS | Compliant |