Board mount DC-DC converter module, 6W, hybrid design, featuring dual 5V and -5V outputs, each capable of 500mA. Operates with a 9V to 36V DC input range, delivering regulated 5W maximum output power. Offers 1.5kV isolation voltage and 78% efficiency, with short-circuit protection (SCP). Compact module package measures 32mm x 20.3mm x 10.2mm, suitable for through-hole mounting, and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Traco Power TEN5-2421WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 31.8mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 5WI (6W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 17g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.