Board mount DC-DC converter with dual 12V and -12V outputs, delivering 250mA per output for a total of 6W. Features 1.5kV isolation, 84% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage spans from 9V to 36V DC, with a nominal input of 24V DC. This hybrid module is RoHS compliant and designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Traco Power TEN5-2422WI technical specifications.
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 20mm |
| Efficiency | 84% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 5WI |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 17g |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.