
Board mount DC-DC converter with dual 15V and -15V outputs, delivering 200mA per output for a total of 6W. Features 1.5kV isolation, 83% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage spans 9V to 36V DC, with a nominal input of 24V DC. Compact hybrid module with dimensions of 32mm x 20mm x 10.2mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TEN5-2423WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN5-2423WI technical specifications.
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 20mm |
| Efficiency | 83% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 5WI |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 17g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN5-2423WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
