Board mount DC/DC converter, 50W maximum output power, delivering a nominal 12V output at 4.16A. Features a wide 36V to 75V DC input range with a nominal 48V input, and 1.5kV isolation voltage. Operates efficiently at 92% with a broad temperature range of -40°C to 85°C. Through-hole mounting design with compact dimensions of 50.8mm x 25.4mm x 11mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TEN50-4812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN50-4812 technical specifications.
| Current - Output 1 | 4.16A |
| Depth | 50.8mm |
| Efficiency | 92% |
| Height | 11mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.16A |
| Max Output Power | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.167A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 50 |
| Voltage - Output 1 | 12V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN50-4812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.