
Isolated board mount DC/DC converter, 6W, featuring a 4:1 input range (9-36V DC) and a fixed 3.3V output at 1.2A. This through-hole component offers 1.5kV isolation voltage, OCP and SCP protection, and operates efficiently at 77% with a wide temperature range of -40°C to 85°C. Its compact DIP package measures 31.8 x 20.3 x 10.2mm, weighing just 4.8g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TEN6-2410WIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1.2A |
| Depth | 31.8mm |
| Efficiency | 77% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 6WIN (6W) |
| Voltage - Output 1 | 3.3V |
| Weight | 4.8g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN6-2410WIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.