
Isolated board mount DC/DC converter, metal case, DIP package, 60W max output power. Features 5V nominal output voltage with 12A max output current. Operates with 9-18V DC input voltage range and offers 1.5kV isolation. High efficiency of 90.5% and wide operating temperature range of -40°C to 85°C. Through-hole mounting for robust integration.
Traco Power TEN60-1211N technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 12A |
| Depth | 50.8mm |
| Efficiency | 90.5% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Power | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 60N |
| Voltage - Output 1 | 5V |
| Weight | 33g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.