Board mount DC-DC converter, 60W, 12V nominal output voltage, 5A maximum output current. Features 90.5% efficiency, 1.5kV isolation voltage, and a metal package. Operates from a 9V to 18V DC input range with a nominal input of 12V. Dimensions are 50.8mm x 25.4mm x 10.2mm, with a weight of 33g. Compliant with RoHS standards.
Sign in to ask questions about the Traco Power TEN60-1212N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN60-1212N technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 5A |
| Depth | 50.8mm |
| Efficiency | 90.5% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 60N |
| Voltage - Output 1 | 12V |
| Weight | 33g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN60-1212N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.