
Isolated DC/DC converter delivering 8W output power with a 12V nominal output voltage and 333mA maximum output current per channel. Features dual outputs of +12V and -12V, operating from an 18-75VDC input range with 48V nominal. Achieves 87% efficiency and includes UVLO, OVP, OCP, and SCP protection. Packaged in a PDIP for through-hole PCB mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Traco Power TEN8-4822WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN8-4822WI technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 333mA |
| Current - Output 2 | 333mA |
| Depth | 20.3mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 335mA |
| Output Power | 8W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 8WI (8W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN8-4822WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.