
This DC/DC converter features a 92% efficiency rating and is isolated with a maximum isolation voltage of 2.25kV. It operates within a temperature range of -40°C to 75°C and is approved for use in cURus applications. The module has a nominal input voltage of 48V and a maximum output current of 2.1A, resulting in a maximum output power of 100W.
Traco Power TEP100-4818-CMF technical specifications.
| Approvals | cURus |
| Package/Case | Module |
| Depth | 85mm |
| Efficiency | 92% |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 101W |
| Mount | Chassis Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 100W |
| Output Voltage | 48V |
| Radiation Hardening | No |
| Series | TEP 100 (100W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP100-4818-CMF to view detailed technical specifications.
No datasheet is available for this part.