
Isolated board mount DC/DC converter, 100W, 12V nominal output voltage, 8.4A maximum output current. Features adjustable output, through-hole mounting, and 3kV isolation voltage. Operates within a -40°C to 75°C temperature range, with input voltage from 43V to 160V DC. Includes UVLO, OVP, OTP, and SCP protection features.
Traco Power TEP100-7212WIR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.4A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 12.7mm |
| Isolation Voltage | 3kV |
| Length | 57.9mm |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.4A |
| Max Output Power | 100W |
| Max Power Dissipation | 101W |
| Mount | Through Hole, Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 100WIR (100W) |
| Voltage - Output 1 | 12V |
| Weight | 105g |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP100-7212WIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.