
Board mount DC-DC converter delivering 28V at 3.6A, with a maximum output power of 100W. Features include UVLO, OVP, OTP, and SCP protection. Operates across a wide input voltage range of 43V to 160V DC and offers 3kV isolation. This module boasts 90% efficiency and a broad operating temperature range from -40°C to 75°C. Designed for through-hole and chassis mounting, it measures 57.9mm x 61mm x 12.7mm and weighs 105g.
Traco Power TEP100-7216WIR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.6A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 12.7mm |
| Isolation Voltage | 3kV |
| Length | 57.9mm |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.6A |
| Max Output Power | 100W |
| Max Power Dissipation | 101W |
| Mount | Through Hole, Chassis Mount |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Output Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 100WIR (100W) |
| Voltage - Output 1 | 28V |
| Weight | 105g |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP100-7216WIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.