150W DC-DC converter module, featuring a hybrid metal package for robust performance. Delivers a single 48V output at 3.2A, with a maximum output power of 150W. Operates efficiently at 86% with an isolation voltage of 2.25kV. Input voltage range spans from 9V to 36V DC, with a nominal input of 24V. Designed for chassis or through-hole mounting, this RoHS compliant component operates across a wide temperature range of -40°C to 75°C.
Traco Power TEP150-2418WI technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 3.2A |
| Depth | 34mm |
| Efficiency | 86% |
| Isolation Voltage | 2.25kV |
| Length | 98mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Output Power | 150W |
| Max Power Dissipation | 154W |
| Mount | Chassis Mount, Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEP 150WI (150W) |
| Voltage - Output 1 | 48V |
| Weight | 300g |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP150-2418WI to view detailed technical specifications.
No datasheet is available for this part.