The TEP160-2412 is a DC/DC converter with a nominal input voltage of 24V and an output voltage of 12V. It has a maximum output current of 13A and a maximum power dissipation of 156W. The converter operates within a temperature range of -40°C to 75°C and is RoHS compliant. It features overvoltage protection, overtemperature protection, and short circuit protection. The device is mounted through a hole and has a length of 61mm and a depth of 12.7mm, with a weight of 105g.
Traco Power TEP160-2412 technical specifications.
| Depth | 12.7mm |
| Efficiency | 92% |
| Features | OVP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Length | 61mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 16.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 156W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TEP 160 (196W) |
| Voltage - Output 1 | 12V |
| Weight | 105g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP160-2412 to view detailed technical specifications.
No datasheet is available for this part.