Board mount DC/DC converter featuring a metal case and single output. Delivers 75W maximum output power with a nominal output voltage of 12V and a maximum output current of 6.3A. Operates with an input voltage range of 9V to 36V DC, supporting a nominal input of 24V DC. Offers 2.25kV isolation voltage and achieves 88% efficiency. Dimensions are 61mm (length) x 57.9mm (width) x 12.7mm (height), with a weight of 97g. Operating temperature range is -40°C to 75°C.
Traco Power TEP75-2412WI technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 6.3A |
| Depth | 57.9mm |
| Efficiency | 88% |
| Height | 12.7mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 61mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.3A |
| Max Output Power | 75W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 75W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 75WI |
| Voltage - Output 1 | 12V |
| Weight | 97g |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP75-2412WI to view detailed technical specifications.
No datasheet is available for this part.