
75W DC-DC converter, board mount module, featuring 24V nominal output voltage and 3.2A maximum output current. Operates with an input voltage range of 18V to 75V DC, nominal 48V DC, and provides 75W maximum output power. Offers 2.25kV isolation voltage and 87% efficiency, with a wide operating temperature range from -40°C to 75°C. This RoHS compliant component has a through-hole mount and measures 61mm x 57.9mm x 12.7mm.
Traco Power TEP75-4815WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Depth | 57.9mm |
| Efficiency | 87% |
| Height | 12.7mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 61mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Output Power | 75W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 75W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEP 75WI |
| Voltage - Output 1 | 24V |
| Weight | 97g |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP75-4815WI to view detailed technical specifications.
No datasheet is available for this part.