TRACOPOWER TEP 75-7216WI DC/DC CONVERTER, 2.7A, 28V, 75W
Traco Power TEP75-7216WI technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Height | 12.7mm |
| Length | 61mm |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.7A |
| Max Output Power | 75W |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 97g |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEP75-7216WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.